Similar

MDU200-1024G | |
|---|---|
DigiKey Part Number | MDU200-1024G-ND |
Manufacturer | |
Manufacturer Product Number | MDU200-1024G |
Description | DC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 8.4A 75V Input |
Category | Voltage - Output 1 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 8.4A |
Series | Power (Watts) 200W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 75% |
Type Open Frame | Operating Temperature 0°C ~ 50°C |
Voltage - Input (Min) 36V | Mounting Type Rack Mount |
Voltage - Input (Max) 75V | Size / Dimension 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CSA, EN, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD-150C-24 | MEAN WELL USA Inc. | 74 | 1866-4410-ND | ¥432.52000 | Similar |




