Direct

(MAP80-4000) | |
|---|---|
DigiKey Part Number | 179-2100-ND |
Manufacturer | |
Manufacturer Product Number | (MAP80-4000) |
Description | AC/DC CNVRTR 5V 12V -5V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Current - Output 4 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 2.6 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) |
Voltage - Output 3 -5V | Approval Agency CE |
Voltage - Output 4 -12V | Minimum Load Required Yes |
Current - Output 1 16 A | Base Product Number |
Current - Output 2 7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP80-4000G | Bel Power Solutions | 18 | MAP80-4000G-ND | ¥4,377.97000 | Direct |





