Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 390VDC Input
EOS Power’s (M)WLP350 Blue Series Power Supplies

LFWLP350-1301

DigiKey Part Number
179-LFWLP350-1301-ND
Manufacturer
Manufacturer Product Number
LFWLP350-1301
Description
AC/DC CONVERTER 12V 180W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLP350-1301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC, 390VDC
Approval Agency
CB, CCC, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
15 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,128.61000¥1,128.61
5¥1,074.95000¥5,374.75
10¥1,052.61300¥10,526.13
25¥1,023.79920¥25,594.98
54¥1,000.19333¥54,010.44
Manufacturers Standard Package