Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC, 390VDC Input
EOS Power’s (M)WLP350 Blue Series Power Supplies

LFWLP350-1005

DigiKey Part Number
179-LFWLP350-1005-ND
Manufacturer
Manufacturer Product Number
LFWLP350-1005
Description
AC/DC CONVERTER 30V 200W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLP350-1005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC, 390VDC
Approval Agency
CB, CCC, CE, cUL, NEMKO, UL
Voltage - Output 1
30V
Standard Number
62368-1
Current - Output 1
6.67 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,126.87000¥1,126.87
5¥1,073.26400¥5,366.32
10¥1,050.95900¥10,509.59
25¥1,022.19480¥25,554.87
54¥998.62815¥53,925.92
Manufacturers Standard Package