


LFWLP350-1003 | |
|---|---|
DigiKey Part Number | 179-LFWLP350-1003-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP350-1003 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP350-1003 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 8.33 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,126.17000 | ¥1,126.17 |
| 5 | ¥1,072.58600 | ¥5,362.93 |
| 10 | ¥1,050.29100 | ¥10,502.91 |
| 25 | ¥1,021.54520 | ¥25,538.63 |
| 54 | ¥997.99296 | ¥53,891.62 |




