
LFMWLT40-1002 | |
|---|---|
DigiKey Part Number | 179-LFMWLT40-1002-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT40-1002 |
Description | AC/DC CONVERTER 15V 41W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT40-1002 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.7 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output 1 2.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.40000 | ¥339.40 |
| 5 | ¥323.22400 | ¥1,616.12 |
| 10 | ¥316.50100 | ¥3,165.01 |
| 25 | ¥307.84240 | ¥7,696.06 |
| 96 | ¥295.54729 | ¥28,372.54 |
| 192 | ¥289.40766 | ¥55,566.27 |
| 288 | ¥285.87424 | ¥82,331.78 |




