Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT40-1000

DigiKey Part Number
179-LFMWLT40-1000-ND
Manufacturer
Manufacturer Product Number
LFMWLT40-1000
Description
AC/DC CONVERTER 5.1V 41W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT40-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
5.7 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
5.1V
Standard Number
60601-1
Current - Output 1
8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.47000¥362.47
5¥345.22200¥1,726.11
10¥338.05300¥3,380.53
25¥328.79840¥8,219.96
96¥315.66833¥30,304.16
192¥309.11052¥59,349.22
Manufacturers Standard Package