
BC-R6UE005F | |
|---|---|
DigiKey Part Number | 116-BC-R6UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UE005F |
Description | PATCH CABLE CAT6 UTP 28AWG 5FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bel Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C-5FCAT6-BE | Amphenol ProLabs | 90 | 5971-C-5FCAT6-BE-ND | ¥9.92000 | Parametric Equivalent |
| C6PATCH5BL | StarTech.com | 120 | 5214-C6PATCH5BL-ND | ¥9.01000 | Parametric Equivalent |
| DK-1611-005/B | Assmann WSW Components | 673 | AE10525-ND | ¥5.97000 | Parametric Equivalent |
| MP-64RJ45UNNB-005 | Amphenol Cables on Demand | 10 | MP-64RJ45UNNB-005-ND | ¥8.93000 | Parametric Equivalent |
| N200-005-BL | Eaton Tripp Lite | 70 | TL2077-ND | ¥7.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥35.12200 | ¥351.22 |
| 25 | ¥32.92040 | ¥823.01 |
| 50 | ¥31.34720 | ¥1,567.36 |
| 100 | ¥29.85130 | ¥2,985.13 |
| 400 | ¥27.06958 | ¥10,827.83 |
| 800 | ¥25.77825 | ¥20,622.60 |
| 1,200 | ¥25.05196 | ¥30,062.35 |
| 2,800 | ¥23.59970 | ¥66,079.16 |


