
C6PATCH5BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH5BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH5BL |
Description | 5 FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥46.17000 | ¥461.70 |
| 25 | ¥43.28040 | ¥1,082.01 |
| 50 | ¥41.21320 | ¥2,060.66 |
| 100 | ¥39.24490 | ¥3,924.49 |
| 250 | ¥36.78812 | ¥9,197.03 |
| 500 | ¥35.03312 | ¥17,516.56 |
| 1,000 | ¥33.36247 | ¥33,362.47 |
| 2,500 | ¥31.27648 | ¥78,191.20 |

