
BC-5UG050M | |
|---|---|
DigiKey Part Number | 116-BC-5UG050M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG050M |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 10 | ¥72.49500 | ¥724.95 |
| 25 | ¥67.95640 | ¥1,698.91 |
| 80 | ¥62.59875 | ¥5,007.90 |
| 160 | ¥59.61219 | ¥9,537.95 |
| 320 | ¥56.76834 | ¥18,165.87 |
| 560 | ¥54.57238 | ¥30,560.53 |
| 1,040 | ¥52.24292 | ¥54,332.64 |






