
BC-5UG030M | |
|---|---|
DigiKey Part Number | 116-BC-5UG030M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG030M |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48364 | DComponents | 27 | 5245-48364-ND | ¥91.05000 | Parametric Equivalent |
| A-MCUP-80030 | Assmann WSW Components | 45 | AE9938-ND | ¥61.20000 | Parametric Equivalent |
| C501108010 | Belden Inc. | 1 | BEL26223-ND | ¥110.82000 | Parametric Equivalent |
| N001-010-GY | Eaton Tripp Lite | 220 | TL1440-ND | ¥45.15000 | Parametric Equivalent |
| N002-010-GY | Eaton Tripp Lite | 33 | TL560-ND | ¥42.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 10 | ¥50.09100 | ¥500.91 |
| 25 | ¥46.95040 | ¥1,173.76 |
| 50 | ¥44.70760 | ¥2,235.38 |
| 140 | ¥41.57507 | ¥5,820.51 |
| 280 | ¥39.59114 | ¥11,085.52 |
| 560 | ¥37.70291 | ¥21,113.63 |
| 1,120 | ¥35.90500 | ¥40,213.60 |






