
BC-5UG010F | |
|---|---|
DigiKey Part Number | 116-BC-5UG010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-010-GY | Eaton Tripp Lite | 33 | TL560-ND | ¥42.76000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥36.16500 | ¥361.65 |
| 25 | ¥33.90040 | ¥847.51 |
| 50 | ¥32.28120 | ¥1,614.06 |
| 140 | ¥30.01771 | ¥4,202.48 |
| 280 | ¥28.58525 | ¥8,003.87 |
| 560 | ¥27.22143 | ¥15,244.00 |
| 1,120 | ¥25.92327 | ¥29,034.06 |
| 2,520 | ¥24.48316 | ¥61,697.56 |









