Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-1SE005F | |
|---|---|
DigiKey Part Number | 116-BC-1SE005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1SE005F |
Description | CABLE MOD CAT6A STP BLUE 5FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | ¥105.11000 | Parametric Equivalent |
| BM-6ASE005F | Stewart Connector | 0 | 380-BM-6ASE005F-ND | ¥115.40067 | Parametric Equivalent |
| MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | 828 | MP-6ARJ45SNNB-005-ND | ¥93.78000 | Parametric Equivalent |
| N262-005-BL | Eaton Tripp Lite | 0 | N262-005-BL-ND | ¥106.02000 | Parametric Equivalent |
| N262-S05-BL | Eaton Tripp Lite | 11 | 95-N262-S05-BL-ND | ¥107.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.89000 | ¥68.89 |
| 10 | ¥58.55000 | ¥585.50 |
| 25 | ¥54.87800 | ¥1,371.95 |
| 50 | ¥52.25820 | ¥2,612.91 |
| 150 | ¥48.35980 | ¥7,253.97 |
| 300 | ¥46.05283 | ¥13,815.85 |
| 600 | ¥43.85625 | ¥26,313.75 |
| 1,050 | ¥42.16003 | ¥44,268.03 |




















