TRD695APBLU-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,858.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥344.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥283.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: ¥344.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥509.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥255.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥162.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥309.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥619.54000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥105.11000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥87.86900
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: ¥144.48000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥68.89000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: ¥115.40067
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695APBLU-5

DigiKey Part Number
5073-TRD695APBLU-5-ND
Manufacturer
Manufacturer Product Number
TRD695APBLU-5
Description
RJ45 CAT6A F/UTP 23SLD CMP BLU 5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA6261-5FL-com05073-TRA6261-5F-ND¥1,858.93000Parametric Equivalent
TRD626ASP-BLU-5FL-com35073-TRD626ASP-BLU-5F-ND¥344.51000Parametric Equivalent
TRD626ASR-BLU-5FL-com35073-TRD626ASR-BLU-5F-ND¥283.81000Parametric Equivalent
TRD626ASZ-BLU-5FL-com45073-TRD626ASZ-BLU-5F-ND¥344.51000Parametric Equivalent
TRD628AP-BLU-5L-com05073-TRD628AP-BLU-5-ND¥509.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.98000¥589.98
Manufacturers Standard Package