


SDK-IMX8MPQ-10-6G32GR | |
|---|---|
DigiKey Part Number | 460-SDK-IMX8MPQ-10-6G32GR-ND |
Manufacturer | |
Manufacturer Product Number | SDK-IMX8MPQ-10-6G32GR |
Description | ZOOM I.MX 8M PLUS EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Plus Zoom i.MX 8M Plus i.MX 8M Plus Quad ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A53, Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part i.MX 8M Plus |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MPU |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,520.39000 | ¥7,520.39 |



