
108275 | |
|---|---|
DigiKey Part Number | 2938-108275-ND |
Manufacturer | |
Manufacturer Product Number | 108275 |
Description | 3845 X 2160, 45 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 3845 x 2160 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Sensor IMX334 |
Manufacturer Basler Inc. | Type CMOS |
Packaging Box | Interface USB 3.0 |
Part Status Active | Pixel Size 2µm x 2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 3845 x 2160 | Package / Case Module |
Frames per Second 45.0 | Size / Dimension 1.153" L x 1.142" W (29.30mm x 29.00mm) |
Shutter Rolling | Height (Max) 0.783" (19.90mm) |
Lens Mount CS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,754.44000 | ¥1,754.44 |









