
STP-M12D-430 | |
|---|---|
DigiKey Part Number | 2170-STP-M12D-430-ND |
Manufacturer | |
Manufacturer Product Number | STP-M12D-430 |
Description | CBL ASSY CIRC 4P M TO RJ45 30' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 30.00' (9.14m) |
Datasheet | Datasheet |
Category | Length 30.00' (9.14m) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥901.43000 | ¥901.43 |
















