ABR3009-WSE2 | ||
---|---|---|
DigiKey Part Number | 2170-ABR3009-WSE2-ND | |
Manufacturer | ||
Manufacturer Product Number | ABR3009-WSE2 | |
Description | 1D/2D BAR CODE READER 752X480 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 5 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ABR3000 Quick Start Guide |
HTML Datasheet | ABR3000 Quick Start Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,828.15000 | ¥14,828.15 |
Attribute | Description |
---|---|
Other Names | 804427 2170-ABR3009-WSE2 |
Standard Package | 1 |