Retroreflective Optical Sensor 26.25' (8m) SPDT - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30VR3LPQPMA

DigiKey Part Number
2170-QS30VR3LPQPMA-ND
Manufacturer
Manufacturer Product Number
QS30VR3LPQPMA
Description
WORLD-BEAM QS30 SERIES: UNIVERSA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 26.25' (8m) SPDT - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30VR3LPQPMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
15ms
Manufacturer
Banner Engineering Corporation
Output Configuration
SPDT - Dark-ON/Light-ON
Series
Light Source
Red (630nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, NEMA 6
Sensing Method
Retroreflective
Cable Length
5.906" (150.00mm)
Sensing Distance
26.25' (8m)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
24 ~ 250VAC, 12 ~ 250VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,900.55000¥1,900.55
Manufacturers Standard Package