
QS30LP | |
|---|---|
DigiKey Part Number | 2170-QS30LP-ND |
Manufacturer | |
Manufacturer Product Number | QS30LP |
Description | PHOTO SEN RETRO 8M BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 314.961" (8m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30LP Models |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (630nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 314.961" (8m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,181.78000 | ¥1,181.78 |















