0 ~ 300VAC, 0 ~ 150VAC, 0 ~ ±424VDC Output Bench/Rack Mount (AC to AC +/- DC Offset) Power Supply LCD 10A, 20A, 10A Output Features Analog Input, GPIB, Harmonic Waveforms, LAN Interface, Memory, Software, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9833B

DigiKey Part Number
22-9833B-ND
Manufacturer
Manufacturer Product Number
9833B
Description
3000 VA AC POWER SOURCE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 300VAC, 0 ~ 150VAC, 0 ~ ±424VDC Output Bench/Rack Mount (AC to AC +/- DC Offset) Power Supply LCD 10A, 20A, 10A Output Features Analog Input, GPIB, Harmonic Waveforms, LAN Interface, Memory, Software, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
B&K Precision
Voltage - Output
0 ~ 300VAC, 0 ~ 150VAC, 0 ~ ±424VDC
Series
Current - Output
10A, 20A, 10A
Packaging
Box
Display Type
LCD
Part Status
Active
Size / Dimension
22.000" L x 16.500" W x 5.200" H (560.00mm x 420.00mm x 132.00mm)
Type
Bench/Rack Mount (AC to AC +/- DC Offset)
Features
Analog Input, GPIB, Harmonic Waveforms, LAN Interface, Memory, Software, USB Interface
Voltage - Supply
190 ~ 250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75,563.37000¥75,563.37
Manufacturers Standard Package