0 ~ 70VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 210W Features Memory, Programmable, Tracking, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 70VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 210W Features Memory, Programmable, Tracking, USB Interface
917x Back

9174B

DigiKey Part Number
BK9174B-ND
Manufacturer
Manufacturer Product Number
9174B
Description
DC PWR SUPL 0-35V 3A/0-70V 1.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0 ~ 70VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 210W Features Memory, Programmable, Tracking, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm)
Manufacturer
B&K Precision
Features
Memory, Programmable, Tracking, USB Interface
Series
Power (Watts)
210W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.05% + 10mV; 0.1% + 1mA
Part Status
Active
Voltage Regulation - Line
0.01% + 1mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 1mV
Voltage - Supply
115VAC, 230VAC
Current Regulation - Line
0.01% + 250µA
Number of Outputs
2
Current Regulation - Load
0.01% + 250µA
Voltage - Output
0 ~ 70VDC
Ripple
5mV p-p, 0.5mV rms
Current - Output
0 ~ 3A
Weight
23 lbs (10.4 kg)
Display Type
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,811.65000¥14,811.65
Manufacturers Standard Package