
4078C | |
|---|---|
DigiKey Part Number | 22-4078C-ND |
Manufacturer | |
Manufacturer Product Number | 4078C |
Description | 30 MHZ DUAL CHANNEL ARBITRARY / |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz Arbitrary, Sweep Function Generator, Analog 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Function Arbitrary, Sweep |
Manufacturer B&K Precision | Number of Channels 2 |
Series | Frequency - Max 30 MHz |
Packaging Box | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Part Status Active | Display Type LCD |
Type Function Generator, Analog | Supply Voltage 100 ~ 240VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,724.02000 | ¥19,724.02 |


