120 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
4064B

4064B

DigiKey Part Number
22-4064B-ND
Manufacturer
Manufacturer Product Number
4064B
Description
120 MHZ DUAL CH FUNCTION/ARBITRA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Arbitrary, Sweep
Manufacturer
B&K Precision
Number of Channels
2
Series
Frequency - Max
120 MHz
Packaging
Box
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Part Status
Active
Display Type
LCD
Type
Function Generator, DDS
Supply Voltage
100 ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,788.18000¥16,788.18
Manufacturers Standard Package