
390B | |
|---|---|
DigiKey Part Number | 22-390B-ND |
Manufacturer | |
Manufacturer Product Number | 390B |
Description | 40,000 COUNT TRUE RMS DIGITAL MU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 40000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 600V, CAT III 1000V |
Display Digits 5.0 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,730.44000 | ¥4,730.44 |




