1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 15A Output Features Adjustable or Fixed Selection Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1902B-220V

DigiKey Part Number
BK1902B-220V-ND
Manufacturer
Manufacturer Product Number
1902B-220V
Description
1-60V, 15A SWITCHING DC POWER SU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 15A Output Features Adjustable or Fixed Selection Switch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
3 (2)
Manufacturer
B&K Precision
Size / Dimension
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Series
Features
Adjustable or Fixed Selection Switch
Packaging
Box
Accuracy - Voltmeter; Ammeter
0.2% + 3 counts
Part Status
Active
Voltage Regulation - Line
20mV
Type
Bench (AC to DC)
Voltage Regulation - Load
50mV
Voltage - Supply
230VAC
Current Regulation - Line
50mA
Number of Outputs
1
Current Regulation - Load
100mA
Voltage - Output
1 ~ 60VDC
Ripple
5mV rms
Current - Output
0 ~ 15A
Weight
7 lbs (3.2 kg)
Display Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,988.15000¥6,988.15
Manufacturers Standard Package