
1688B | |
|---|---|
DigiKey Part Number | BK1688B-ND |
Manufacturer | |
Manufacturer Product Number | 1688B |
Description | POWER SUPPLY DC SW 1-18V 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 18VDC Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output Features Programmable, Remote Control, Software, Switching, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm) |
Packaging Box | Features Programmable, Remote Control, Software, Switching, USB Interface |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.2% + 3 counts |
Type Bench (AC to DC) | Voltage Regulation - Line 20mV |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 50mV |
Number of Outputs 1 | Current Regulation - Line 50mA |
Voltage - Output 1 ~ 18VDC | Current Regulation - Load 100mA |
Current - Output 0 ~ 20A | Ripple 5mV rms, 50mV p-p |
Display Type LED | Weight 5.2 lbs (2.4 kg) |











