
26501-LED-8D | |
|---|---|
DigiKey Part Number | 243-1226-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LED-8D |
Description | LAMP MAG 8 DIOPT 110V/220V 60LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 8 Diopter (3x), 5.00" (127.00mm) Diameter LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 110V | |
Lens Style/Size | 8 Diopter (3x), 5.00" (127.00mm) Diameter | |
Bulb | LED, White (60) | |
Arm | 36.00" (914.4mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 6.5 lbs (2.9 kg) | |
Base Product Number |






