



18062EZ | |
|---|---|
DigiKey Part Number | 243-1054-ND |
Manufacturer | |
Manufacturer Product Number | 18062EZ |
Description | TWEEZER POINTED FINE 5 4.33" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 5 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.33" (110.0mm) |
Packaging Bulk | Pattern Number 5 |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.55000 | ¥78.55 |
| 5 | ¥72.77000 | ¥363.85 |
| 10 | ¥70.43300 | ¥704.33 |
| 25 | ¥68.50240 | ¥1,712.56 |



