Tweezers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Tip Style | Tip Type | Tip Shape | Length - Overall | Pattern Number | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
387 In Stock 707 Factory | 1 : ¥344.75000 Bag | Bag | Active | Set of 6, Acid Resistant, Anti-Magnetic | Assorted | Assorted | Assorted | Assorted | 2A, 3C, OO, AA, 5, 7 | Stainless Steel | |||
121 In Stock 1,260 Factory | 1 : ¥70.38000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | - | Super Fine | Curved | 4.53" (115.0mm) | 7 | Stainless Steel | |||
86 In Stock 890 Factory | 1 : ¥70.38000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | Pointed | Fine | Straight | 5.12" (130.0mm) | AA | Stainless Steel | |||
76 In Stock 640 Factory | 1 : ¥70.38000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Pointed | Sharp | Straight | 4.33" (110.0mm) | 3C | Stainless Steel | |||
61 In Stock 1,010 Factory | 1 : ¥70.38000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | Pointed | Strong | Straight | 4.72" (120.0mm) | OO | Stainless Steel | |||
56 In Stock 1,180 Factory | 1 : ¥70.38000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Pointed | Fine | Straight | 4.33" (110.0mm) | 5 | Stainless Steel | |||
24 In Stock 630 Factory | 1 : ¥70.38000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Flat | Rounded | Straight | 4.72" (120.0mm) | 2A | Stainless Steel |