
FR-1J4J-100Z01 | |
|---|---|
DigiKey Part Number | 4827-FR-1J4J-100Z01-ND |
Manufacturer | |
Manufacturer Product Number | FR-1J4J-100Z01 |
Description | MINI FAKRA TYPE A JACK(2X2) TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Jack |
Manufacturer ATTEND Technology | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style Mini Fakra to Fakra | Cable Type RTK 031 |
1st Connector Fakra Mini Jack (4) | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥499.93000 | ¥499.93 |
| 20 | ¥404.65050 | ¥8,093.01 |
| 40 | ¥385.34850 | ¥15,413.94 |
| 60 | ¥374.49167 | ¥22,469.50 |
| 100 | ¥361.24910 | ¥36,124.91 |
| 260 | ¥337.73200 | ¥87,810.32 |



