New at DigiKey
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
219A-04MSR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219A-04MSR

DigiKey Part Number
4827-219A-04MSR-ND
Manufacturer
Manufacturer Product Number
219A-04MSR
Description
M8 A-CODE RECEPTACLE, 4PIN MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
219A-04MSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IPX7 - Waterproof
Number of Positions
4
Shielding
Shell Size - Insert
M8-4
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50VAC, 60VDC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Orientation
A
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.14000¥79.14
50¥60.04180¥3,002.09
100¥57.17630¥5,717.63
1,000¥48.60823¥48,608.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.