4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
219A-04FO0
219A-04FO0
219A-04FO0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219A-04FO0

DigiKey Part Number
4827-219A-04FO0-ND
Manufacturer
Manufacturer Product Number
219A-04FO0
Description
M8 A- CODE PLUG FOR CABLE, 4PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
219A-04FO0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IPX7 - Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M8-4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
3A
Termination
Solder Cup
Voltage Rating
50VAC, 60VDC
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Bronze
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.15000¥57.15
50¥43.36120¥2,168.06
100¥41.29130¥4,129.13
1,000¥35.10216¥35,102.16
Manufacturers Standard Package