




216X-08FO0 | |
|---|---|
DigiKey Part Number | 4827-216X-08FO0-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08FO0 |
Description | M12 X-CODE PLUG FOR CABLE, 8PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08FO0 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 0.5A |
Termination Solder Cup | Voltage Rating 50VAC, 60VDC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation X | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.58000 | ¥152.58 |
| 10 | ¥129.64000 | ¥1,296.40 |
| 25 | ¥121.51920 | ¥3,037.98 |
| 50 | ¥115.72040 | ¥5,786.02 |
| 100 | ¥110.19940 | ¥11,019.94 |
| 250 | ¥103.30548 | ¥25,826.37 |
| 500 | ¥98.38054 | ¥49,190.27 |




