


115G-AAAA-R | |
|---|---|
DigiKey Part Number | 4827-115G-AAAA-RTR-ND - Tape & Reel (TR) 4827-115G-AAAA-RCT-ND - Cut Tape (CT) 4827-115G-AAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115G-AAAA-R |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115G-AAAA-R Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Connector Type Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.62280 | ¥240.57 |
| 50 | ¥9.16460 | ¥458.23 |
| 100 | ¥8.72620 | ¥872.62 |
| 250 | ¥8.17912 | ¥2,044.78 |
| 500 | ¥7.78844 | ¥3,894.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.63471 | ¥7,634.71 |
| 2,000 | ¥7.27039 | ¥14,540.78 |
| 3,000 | ¥7.06548 | ¥21,196.44 |
| 5,000 | ¥6.81553 | ¥34,077.65 |
| 7,000 | ¥6.65575 | ¥46,590.25 |
| 10,000 | ¥6.49057 | ¥64,905.70 |







