


H8PPS-1618G | |
|---|---|
DigiKey Part Number | H8PPS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1618G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.77000 | ¥26.77 |
| 10 | ¥24.30700 | ¥243.07 |
| 25 | ¥23.01960 | ¥575.49 |
| 50 | ¥22.48240 | ¥1,124.12 |
| 100 | ¥21.41160 | ¥2,141.16 |
| 250 | ¥18.73544 | ¥4,683.86 |
| 500 | ¥18.20024 | ¥9,100.12 |
| 1,000 | ¥15.52370 | ¥15,523.70 |
| 2,500 | ¥14.45308 | ¥36,132.70 |




