


H8PPS-1606G | |
|---|---|
DigiKey Part Number | H8PPS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1606G |
Description | DIP CABLE - HDP16S/AE16G/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.64000 | ¥23.64 |
| 10 | ¥20.60000 | ¥206.00 |
| 25 | ¥19.72120 | ¥493.03 |
| 50 | ¥19.28260 | ¥964.13 |
| 100 | ¥18.40620 | ¥1,840.62 |
| 250 | ¥16.65372 | ¥4,163.43 |
| 500 | ¥15.33892 | ¥7,669.46 |
| 1,000 | ¥13.14752 | ¥13,147.52 |
| 2,500 | ¥12.27106 | ¥30,677.65 |




