


H7WWH-2510M | |
|---|---|
DigiKey Part Number | H7WWH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-2510M |
Description | CABLE D-SUB-HFU25H/AE25M/HFU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.73000 | ¥158.73 |
| 10 | ¥137.54300 | ¥1,375.43 |
| 25 | ¥130.36400 | ¥3,259.10 |
| 50 | ¥128.47340 | ¥6,423.67 |
| 100 | ¥113.35910 | ¥11,335.91 |
| 250 | ¥105.80152 | ¥26,450.38 |
| 500 | ¥103.53448 | ¥51,767.24 |



