


H7WWH-2510G | |
|---|---|
DigiKey Part Number | H7WWH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-2510G |
Description | CABLE D-SUB-HFU25H/AE25G/HFU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.88000 | ¥107.88 |
| 10 | ¥95.65200 | ¥956.52 |
| 25 | ¥91.97440 | ¥2,299.36 |
| 50 | ¥88.29480 | ¥4,414.74 |
| 100 | ¥83.38950 | ¥8,338.95 |
| 250 | ¥76.03188 | ¥19,007.97 |
| 500 | ¥71.12660 | ¥35,563.30 |
| 1,000 | ¥65.24020 | ¥65,240.20 |



