


H7PXH-3710M | |
|---|---|
DigiKey Part Number | H7PXH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-3710M |
Description | CABLE D-SUB - HMM37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.16000 | ¥184.16 |
| 10 | ¥161.25000 | ¥1,612.50 |
| 25 | ¥154.28280 | ¥3,857.07 |
| 50 | ¥149.30480 | ¥7,465.24 |
| 100 | ¥144.32700 | ¥14,432.70 |
| 250 | ¥136.36440 | ¥34,091.10 |
| 500 | ¥132.38288 | ¥66,191.44 |



