


H7PXH-3706M | |
|---|---|
DigiKey Part Number | H7PXH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-3706M |
Description | CABLE D-SUB - HMM37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.25000 | ¥143.25 |
| 10 | ¥126.96900 | ¥1,269.69 |
| 25 | ¥122.08440 | ¥3,052.11 |
| 50 | ¥117.20000 | ¥5,860.00 |
| 100 | ¥110.68850 | ¥11,068.85 |
| 250 | ¥100.92184 | ¥25,230.46 |
| 500 | ¥94.41080 | ¥47,205.40 |
| 1,000 | ¥86.59748 | ¥86,597.48 |



