14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H4PXS-1436G

DigiKey Part Number
H4PXS-1436G-ND
Manufacturer
Manufacturer Product Number
H4PXS-1436G
Description
DIP CABLE - HDP14S/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to Cable
Usage
Socket (0.3"), Board In
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥21.48700¥214.87
25¥20.34800¥508.70
50¥19.87540¥993.77
100¥18.92900¥1,892.90
250¥16.56312¥4,140.78
500¥16.08970¥8,044.85
1,000¥13.72364¥13,723.64
2,500¥12.77714¥31,942.85
Manufacturers Standard Package
Alternate Color
DIP CABLE - HDP14S/AE14M/X
In-Stock: 0
Unit Price: ¥35.27000
Alternate Length
DIP CABLE - HDP14S/AE14G/X
In-Stock: 0
Unit Price: ¥13.97000
DIP CABLE - HDP14S/AE14G/X
In-Stock: 0
Unit Price: ¥18.62000
Assembly Component