


H4PXS-1418G | |
|---|---|
DigiKey Part Number | H4PXS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1418G |
Description | DIP CABLE - HDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.62000 | ¥18.62 |
| 10 | ¥16.21400 | ¥162.14 |
| 25 | ¥15.52080 | ¥388.02 |
| 50 | ¥15.17500 | ¥758.75 |
| 100 | ¥14.48570 | ¥1,448.57 |
| 250 | ¥13.10624 | ¥3,276.56 |
| 500 | ¥12.07148 | ¥6,035.74 |
| 1,000 | ¥10.34698 | ¥10,346.98 |
| 2,500 | ¥9.65715 | ¥24,142.88 |




