


H4PXS-1018M | |
|---|---|
DigiKey Part Number | H4PXS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1018M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.38000 | ¥16.38 |
| 10 | ¥14.25300 | ¥142.53 |
| 25 | ¥13.64760 | ¥341.19 |
| 50 | ¥13.34340 | ¥667.17 |
| 100 | ¥12.73720 | ¥1,273.72 |
| 250 | ¥11.52448 | ¥2,881.12 |
| 500 | ¥10.61450 | ¥5,307.25 |
| 1,000 | ¥9.09815 | ¥9,098.15 |
| 2,500 | ¥8.49163 | ¥21,229.08 |




