


H4PXS-1006M | |
|---|---|
DigiKey Part Number | H4PXS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1006M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥9.85700 | ¥98.57 |
| 25 | ¥9.45440 | ¥236.36 |
| 50 | ¥9.25360 | ¥462.68 |
| 100 | ¥8.85080 | ¥885.08 |
| 250 | ¥8.04648 | ¥2,011.62 |
| 500 | ¥7.24178 | ¥3,620.89 |
| 1,000 | ¥6.43719 | ¥6,437.19 |
| 2,500 | ¥5.83368 | ¥14,584.20 |




