


H3WWH-1636G | |
|---|---|
DigiKey Part Number | H3WWH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1636G |
Description | IDC CBL - HHPL16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.77000 | ¥61.77 |
| 10 | ¥55.83900 | ¥558.39 |
| 25 | ¥52.75360 | ¥1,318.84 |
| 50 | ¥51.46820 | ¥2,573.41 |
| 100 | ¥48.89510 | ¥4,889.51 |
| 250 | ¥43.74792 | ¥10,936.98 |
| 500 | ¥41.17468 | ¥20,587.34 |
| 1,000 | ¥36.02778 | ¥36,027.78 |
| 2,500 | ¥34.22641 | ¥85,566.03 |




