


H3WWH-1618G | |
|---|---|
DigiKey Part Number | H3WWH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1618G |
Description | IDC CBL - HHPL16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.79000 | ¥54.79 |
| 10 | ¥49.52700 | ¥495.27 |
| 25 | ¥46.78760 | ¥1,169.69 |
| 50 | ¥45.64520 | ¥2,282.26 |
| 100 | ¥43.36310 | ¥4,336.31 |
| 250 | ¥38.79876 | ¥9,699.69 |
| 500 | ¥36.51652 | ¥18,258.26 |
| 1,000 | ¥31.95190 | ¥31,951.90 |
| 2,500 | ¥30.35430 | ¥75,885.75 |




