


H3WWH-1036M | |
|---|---|
DigiKey Part Number | H3WWH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1036M |
Description | IDC CBL - HHPL10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.31000 | ¥68.31 |
| 10 | ¥61.75700 | ¥617.57 |
| 25 | ¥58.34760 | ¥1,458.69 |
| 50 | ¥56.92220 | ¥2,846.11 |
| 100 | ¥54.07610 | ¥5,407.61 |
| 250 | ¥48.38440 | ¥12,096.10 |
| 500 | ¥45.53812 | ¥22,769.06 |
| 1,000 | ¥39.84590 | ¥39,845.90 |




