


H3WWH-1018M | |
|---|---|
DigiKey Part Number | H3WWH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1018M |
Description | IDC CBL - HHPL10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.97000 | ¥60.97 |
| 10 | ¥55.11400 | ¥551.14 |
| 25 | ¥52.06600 | ¥1,301.65 |
| 50 | ¥50.79660 | ¥2,539.83 |
| 100 | ¥48.25580 | ¥4,825.58 |
| 250 | ¥43.17672 | ¥10,794.18 |
| 500 | ¥40.63680 | ¥20,318.40 |
| 1,000 | ¥35.55721 | ¥35,557.21 |
| 2,500 | ¥33.77941 | ¥84,448.52 |




