


H3DKH-6036G | |
|---|---|
DigiKey Part Number | H3DKH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6036G |
Description | IDC CBL - HHKR60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.97000 | ¥102.97 |
| 10 | ¥91.28400 | ¥912.84 |
| 25 | ¥87.77320 | ¥2,194.33 |
| 50 | ¥84.26480 | ¥4,213.24 |
| 100 | ¥79.58250 | ¥7,958.25 |
| 250 | ¥72.56072 | ¥18,140.18 |
| 500 | ¥67.87934 | ¥33,939.67 |
| 1,000 | ¥62.26178 | ¥62,261.78 |




